



2-5748003-0 | |
|---|---|
DigiKey Part Number | A32058-ND |
Manufacturer | |
Manufacturer Product Number | 2-5748003-0 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-5748003-0 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,14000 Kč | 169,14 Kč |
| 17 | 138,51706 Kč | 2 354,79 Kč |
| 34 | 131,89882 Kč | 4 484,56 Kč |
| 51 | 128,17961 Kč | 6 537,16 Kč |
| 102 | 122,06196 Kč | 12 450,32 Kč |
| 255 | 114,42145 Kč | 29 177,47 Kč |
| 510 | 108,96386 Kč | 55 571,57 Kč |
| 1 003 | 103,89138 Kč | 104 203,05 Kč |
| Unit Price without VAT: | 169,14000 Kč |
|---|---|
| Unit Price with VAT: | 204,65940 Kč |

















