



2-5747704-0 | |
|---|---|
DigiKey Part Number | A34087-ND |
Manufacturer | |
Manufacturer Product Number | 2-5747704-0 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-5747704-0 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,22200 Kč | 1 302,22 Kč |
| 30 | 120,49600 Kč | 3 614,88 Kč |
| 50 | 116,22780 Kč | 5 811,39 Kč |
| 100 | 110,68010 Kč | 11 068,01 Kč |
| 250 | 103,75196 Kč | 25 937,99 Kč |
| 500 | 98,80252 Kč | 49 401,26 Kč |
| 1 000 | 94,09126 Kč | 94 091,26 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |












