Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5747375-8 | |
|---|---|
DigiKey Part Number | A34083-ND |
Manufacturer | |
Manufacturer Product Number | 5747375-8 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747375-8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654616713 | HARTING | 33 | 1195-2496-ND | 243,59000 Kč | Similar |
| 09654617713 | HARTING | 0 | 09654617713-ND | 169,20060 Kč | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | 321,81700 Kč | Similar |
| 172-037-112R001 | NorComp Inc. | 0 | 1537MNA-ND | 0,00000 Kč | Similar |
| 172-037-112R011 | NorComp Inc. | 0 | 2537MA-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| 14 | 346,21643 Kč | 4 847,03 Kč |
| 28 | 329,68821 Kč | 9 231,27 Kč |
| 56 | 313,95357 Kč | 17 581,40 Kč |
| 105 | 300,34305 Kč | 31 536,02 Kč |
| 252 | 282,36607 Kč | 71 156,25 Kč |
| 504 | 268,90726 Kč | 135 529,26 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |
















