Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09654617713 | |
|---|---|
DigiKey Part Number | 09654617713-ND |
Manufacturer | |
Manufacturer Product Number | 09654617713 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654617713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-112R001 | NorComp Inc. | 0 | 1537MNA-ND | 0,00000 Kč | Similar |
| 172-037-112R011 | NorComp Inc. | 0 | 2537MA-ND | 0,00000 Kč | Similar |
| 172-037-112R031 | NorComp Inc. | 0 | 4537MA-ND | 0,00000 Kč | Similar |
| 172-E37-113R001 | NorComp Inc. | 28 | 1537MNEA-ND | 222,32000 Kč | Similar |
| 172-E37-113R011 | NorComp Inc. | 26 | 2537MEA-ND | 240,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 169,20060 Kč | 8 460,03 Kč |
| Unit Price without VAT: | 169,20060 Kč |
|---|---|
| Unit Price with VAT: | 204,73273 Kč |































