Similar
Similar
Similar

172-E37-113R021 | |
|---|---|
DigiKey Part Number | 3537MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-113R021 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E37-113R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654617713 | HARTING | 0 | 09654617713-ND | 169,20060 Kč | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | 321,81700 Kč | Similar |
| 2-5747705-1 | TE Connectivity AMP Connectors | 423 | A144916-ND | 485,72000 Kč | Similar |
| 208009-1 | TE Connectivity AMP Connectors | 104 | A23223-ND | 374,77000 Kč | Similar |
| 5208009-1 | TE Connectivity AMP Connectors | 300 | A34013-ND | 385,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 177,28825 Kč | 42 549,18 Kč |
| Unit Price without VAT: | 177,28825 Kč |
|---|---|
| Unit Price with VAT: | 214,51878 Kč |



















