



5786534-1 | |
|---|---|
DigiKey Part Number | A32051-ND |
Manufacturer | |
Manufacturer Product Number | 5786534-1 |
Description | CONN D-SUB PLUG 37POS VERT PRESS |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5786534-1 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Series | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654616713 | HARTING | 33 | 1195-2496-ND | 243,59000 Kč | Similar |
| 09654616733 | HARTING | 0 | 09654616733-ND | 257,09400 Kč | Similar |
| 09654617713 | HARTING | 0 | 09654617713-ND | 169,20060 Kč | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | 321,81700 Kč | Similar |
| 172-E37-113R001 | NorComp Inc. | 28 | 1537MNEA-ND | 222,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,50000 Kč | 821,50 Kč |
| 10 | 698,15900 Kč | 6 981,59 Kč |
| 25 | 654,44560 Kč | 16 361,14 Kč |
| 52 | 621,50596 Kč | 32 318,31 Kč |
| 104 | 591,86904 Kč | 61 554,38 Kč |
| Unit Price without VAT: | 821,50000 Kč |
|---|---|
| Unit Price with VAT: | 994,01500 Kč |





