
09670374701500 | |
|---|---|
DigiKey Part Number | 1195-7977-ND |
Manufacturer | |
Manufacturer Product Number | 09670374701500 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer HARTING | Contact Type Signal |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub | Shell Material, Finish Steel |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,68000 Kč | 2 566,80 Kč |
| 25 | 240,60360 Kč | 6 015,09 Kč |
| 50 | 229,12180 Kč | 11 456,09 Kč |
| 100 | 218,18600 Kč | 21 818,60 Kč |
| 250 | 204,53648 Kč | 51 134,12 Kč |
| 500 | 194,78332 Kč | 97 391,66 Kč |
| 1 000 | 185,49927 Kč | 185 499,27 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |


















