
09654217701 | |
|---|---|
DigiKey Part Number | 1195-7831-ND |
Manufacturer | |
Manufacturer Product Number | 09654217701 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654217701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-037-113R001 | NorComp Inc. | 589 | 4237ME-ND | 119,06000 Kč | Similar |
| 171-037-113R021 | NorComp Inc. | 244 | 6237ME-ND | 141,95000 Kč | Similar |
| 171-037-113R031 | NorComp Inc. | 194 | 7237ME-ND | 141,95000 Kč | Similar |
| 171-037-113R911 | NorComp Inc. | 682 | 9237ME-ND | 163,15000 Kč | Similar |
| SDCB-37P(55) | Hirose Electric Co Ltd | 307 | H122921-ND | 324,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,79700 Kč | 1 547,97 Kč |
| 25 | 145,09600 Kč | 3 627,40 Kč |
| 50 | 138,16260 Kč | 6 908,13 Kč |
| 100 | 131,56930 Kč | 13 156,93 Kč |
| 250 | 123,33468 Kč | 30 833,67 Kč |
| 500 | 117,45232 Kč | 58 726,16 Kč |
| 1 000 | 111,85131 Kč | 111 851,31 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |





















