Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670019974

DigiKey Part Number
1195-5073-ND
Manufacturer
Manufacturer Product Number
09670019974
Description
DSUB SCREW-LOCK FE M3/M3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
09670019974 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
HARTING
Length - Threaded Portion Below Head
0.154" (3.90mm)
Packaging
Bag
Length - Below Head
0.189" (4.80mm)
Part Status
Active
Thread Size
M3
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,72500 Kč127,25 Kč
2511,91840 Kč297,96 Kč
5011,35160 Kč567,58 Kč
10010,80770 Kč1 080,77 Kč
30010,00063 Kč3 000,19 Kč
5009,64606 Kč4 823,03 Kč
1 0009,18537 Kč9 185,37 Kč
2 5008,61010 Kč21 525,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč