
09661527611 | |
|---|---|
DigiKey Part Number | 1195-2525-ND |
Manufacturer | |
Manufacturer Product Number | 09661527611 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661527611 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,47000 Kč | 944,70 Kč |
| 25 | 88,55280 Kč | 2 213,82 Kč |
| 50 | 84,32380 Kč | 4 216,19 Kč |
| 100 | 80,29640 Kč | 8 029,64 Kč |
| 300 | 74,30703 Kč | 22 292,11 Kč |
| 500 | 71,67752 Kč | 35 838,76 Kč |
| 1 000 | 68,25925 Kč | 68 259,25 Kč |
| 2 500 | 63,99014 Kč | 159 975,35 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |




















