Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090713

DigiKey Part Number
1195-6058-ND
Manufacturer
Manufacturer Product Number
09670090713
Description
D SUB FE 9 POLE PLASTIC DUPC CAP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
EDA/CAD Models
09670090713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors, Female
Packaging
Bulk
Number of Positions
9
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1033,45000 Kč334,50 Kč
3030,95100 Kč928,53 Kč
5029,85080 Kč1 492,54 Kč
10028,42500 Kč2 842,50 Kč
25026,64396 Kč6 660,99 Kč
50025,37230 Kč12 686,15 Kč
1 00024,16114 Kč24 161,14 Kč
2 50022,64928 Kč56 623,20 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč