



09661526613 | |
|---|---|
DigiKey Part Number | 1195-2522-ND |
Manufacturer | |
Manufacturer Product Number | 09661526613 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661526613 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 120,92700 Kč | 1 209,27 Kč |
| 25 | 113,35560 Kč | 2 833,89 Kč |
| 50 | 107,93820 Kč | 5 396,91 Kč |
| 100 | 102,78520 Kč | 10 278,52 Kč |
| 300 | 95,11953 Kč | 28 535,86 Kč |
| 500 | 91,75454 Kč | 45 877,27 Kč |
| 1 000 | 87,37898 Kč | 87 378,98 Kč |
| 2 500 | 81,91555 Kč | 204 788,88 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |




















