
09675097615 | |
|---|---|
DigiKey Part Number | 1195-2782-ND |
Manufacturer | |
Manufacturer Product Number | 09675097615 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675097615 Models |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,49000 Kč | 498,49 Kč |
| 10 | 423,61400 Kč | 4 236,14 Kč |
| 25 | 397,08880 Kč | 9 927,22 Kč |
| 50 | 378,13620 Kč | 18 906,81 Kč |
| 100 | 360,09890 Kč | 36 009,89 Kč |
| 250 | 337,57644 Kč | 84 394,11 Kč |
| 500 | 321,48610 Kč | 160 743,05 Kč |
| Unit Price without VAT: | 498,49000 Kč |
|---|---|
| Unit Price with VAT: | 603,17290 Kč |


















