
09670029060 | |
|---|---|
DigiKey Part Number | 1195-2618-ND |
Manufacturer | |
Manufacturer Product Number | 09670029060 |
Description | D SUB IP 67 SHIELDED CAP_FE_9P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670029060 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Male |
Packaging Bag | Features Dust Tight, Shielded, Waterproof |
Part Status Active | Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 316,41900 Kč | 3 164,19 Kč |
| 25 | 296,59240 Kč | 7 414,81 Kč |
| 50 | 282,43980 Kč | 14 121,99 Kč |
| 100 | 268,96130 Kč | 26 896,13 Kč |
| 250 | 252,13644 Kč | 63 034,11 Kč |
| 500 | 240,11548 Kč | 120 057,74 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |









