


09677097615 | |
|---|---|
DigiKey Part Number | 1195-5129-ND |
Manufacturer | |
Manufacturer Product Number | 09677097615 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09677097615 Models |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,79000 Kč | 605,79 Kč |
| 10 | 514,82900 Kč | 5 148,29 Kč |
| 25 | 482,58440 Kč | 12 064,61 Kč |
| 50 | 459,56220 Kč | 22 978,11 Kč |
| 100 | 437,64030 Kč | 43 764,03 Kč |
| 250 | 410,27236 Kč | 102 568,09 Kč |
| 500 | 390,71944 Kč | 195 359,72 Kč |
| Unit Price without VAT: | 605,79000 Kč |
|---|---|
| Unit Price with VAT: | 733,00590 Kč |
















