
09681537612 | |
|---|---|
DigiKey Part Number | 1195-2799-ND |
Manufacturer | |
Manufacturer Product Number | 09681537612 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09681537612 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-213R161 | NorComp Inc. | 7 320 | 182-709FE-ND | 55,43000 Kč | Similar |
| 622-009-260-013 | EDAC Inc. | 62 | 622-009-260-013-ND | 56,90000 Kč | Similar |
| 747844-5 | TE Connectivity AMP Connectors | 46 | A23304-ND | 110,24000 Kč | Similar |
| D09S33E6RX09LF | Amphenol CS (FCI) | 49 | D09S33E6RX09LF-ND | 55,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,87760 Kč | 1 521,94 Kč |
| 50 | 57,97120 Kč | 2 898,56 Kč |
| 100 | 55,20160 Kč | 5 520,16 Kč |
| 250 | 51,74580 Kč | 12 936,45 Kč |
| 500 | 49,27600 Kč | 24 638,00 Kč |
| 1 000 | 46,92528 Kč | 46 925,28 Kč |
| 2 500 | 43,98989 Kč | 109 974,73 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |























