Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090613

DigiKey Part Number
09670090613-ND
Manufacturer
Manufacturer Product Number
09670090613
Description
D SUB MA 9 POLE PLASTIC DUPC CAP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
EDA/CAD Models
09670090613 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors, Male
Packaging
Bulk
Number of Positions
9
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1048,04300 Kč480,43 Kč
3044,45967 Kč1 333,79 Kč
5042,88220 Kč2 144,11 Kč
10040,83270 Kč4 083,27 Kč
25038,27432 Kč9 568,58 Kč
50036,44748 Kč18 223,74 Kč
1 00034,70843 Kč34 708,43 Kč
2 50032,53682 Kč81 342,05 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč