



09651626812 | |
|---|---|
DigiKey Part Number | 1195-2479-ND |
Manufacturer | |
Manufacturer Product Number | 09651626812 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651626812 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,88900 Kč | 788,89 Kč |
| 25 | 73,93800 Kč | 1 848,45 Kč |
| 50 | 70,40620 Kč | 3 520,31 Kč |
| 100 | 67,04450 Kč | 6 704,45 Kč |
| 300 | 62,04280 Kč | 18 612,84 Kč |
| 500 | 59,84724 Kč | 29 923,62 Kč |
| 1 000 | 56,99214 Kč | 56 992,14 Kč |
| 2 500 | 53,42790 Kč | 133 569,75 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |





























