
09674094715 | |
|---|---|
DigiKey Part Number | 1195-2769-ND |
Manufacturer | |
Manufacturer Product Number | 09674094715 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09674094715 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-9S-NR | JAE Electronics | 356 | DE-9S-NR-ND | 238,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 Kč | 434,03 Kč |
| 10 | 368,87200 Kč | 3 688,72 Kč |
| 25 | 345,77840 Kč | 8 644,46 Kč |
| 50 | 329,27380 Kč | 16 463,69 Kč |
| 100 | 313,56310 Kč | 31 356,31 Kč |
| 300 | 290,19727 Kč | 87 059,18 Kč |
| 500 | 279,93778 Kč | 139 968,89 Kč |
| Unit Price without VAT: | 434,03000 Kč |
|---|---|
| Unit Price with VAT: | 525,17630 Kč |
















