Parametric Equivalent

Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Plastic, Metallized |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Dust Tight/Waterproof (IP67) |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040106 | Molex | 76 | WM12513-ND | 325,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 427,17070 Kč | 42 717,07 Kč |
| Unit Price without VAT: | 427,17070 Kč |
|---|---|
| Unit Price with VAT: | 516,87655 Kč |




