



1727040106 | |
|---|---|
DigiKey Part Number | WM12513-ND |
Manufacturer | |
Manufacturer Product Number | 1727040106 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040106 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Dust Tight/Waterproof (IP67) |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,99000 Kč | 325,99 Kč |
| 10 | 277,06700 Kč | 2 770,67 Kč |
| 25 | 259,71400 Kč | 6 492,85 Kč |
| 50 | 247,31700 Kč | 12 365,85 Kč |
| 100 | 235,51690 Kč | 23 551,69 Kč |
| 250 | 220,78236 Kč | 55 195,59 Kč |
| 500 | 210,25570 Kč | 105 127,85 Kč |
| Unit Price without VAT: | 325,99000 Kč |
|---|---|
| Unit Price with VAT: | 394,44790 Kč |














