
09670090436 | |
|---|---|
DigiKey Part Number | 1195-2631-ND |
Manufacturer | |
Manufacturer Product Number | 09670090436 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090436 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Plastic |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Dust Tight/Waterproof (IP67) |
Compatible D-Sub Size 9pos and HD15pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731100016 | Molex | 42 | WM12614-ND | 210,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 10 | 305,03800 Kč | 3 050,38 Kč |
| 25 | 285,93400 Kč | 7 148,35 Kč |
| 50 | 272,28520 Kč | 13 614,26 Kč |
| 100 | 259,29590 Kč | 25 929,59 Kč |
| 300 | 239,97073 Kč | 71 991,22 Kč |
| 500 | 231,48616 Kč | 115 743,08 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |



