Similar
Similar
Similar
Similar

09661186500 | |
|---|---|
DigiKey Part Number | 1195-2511-ND |
Manufacturer | |
Manufacturer Product Number | 09661186500 |
Description | CONN D-SUB RCPT 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661186500 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17DEFRA09S | Amphenol CS (Commercial Products) | 734 | L17DEFRA09S-ND | 61,52000 Kč | Similar |
| L17DEFRB09S | Amphenol CS (Commercial Products) | 0 | L17DEFRB09S-ND | 68,45000 Kč | Similar |
| L17DEFRBA09S | Amphenol CS (Commercial Products) | 0 | L17DEFRBA09S-ND | 73,91000 Kč | Similar |
| L17DEFRDA09S | Amphenol CS (Commercial Products) | 0 | L17DEFRDA09S-ND | 84,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,18900 Kč | 1 861,89 Kč |
| 25 | 174,53520 Kč | 4 363,38 Kč |
| 50 | 166,19920 Kč | 8 309,96 Kč |
| 100 | 158,26610 Kč | 15 826,61 Kč |
| 300 | 146,46663 Kč | 43 939,99 Kč |
| 500 | 141,28630 Kč | 70 643,15 Kč |
| 1 000 | 134,55077 Kč | 134 550,77 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |










































