
09670019957 | |
|---|---|
DigiKey Part Number | 1195-2602-ND |
Manufacturer | |
Manufacturer Product Number | 09670019957 |
Description | DSUB CAPT-SCREW-LOCK FE UNC/UNC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670019957 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Features Spring Washer |
Packaging Bag | Length - Threaded Portion Below Head 0.236" (6.00mm) |
Part Status Active | Length - Below Head 0.323" (8.20mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,46800 Kč | 561,70 Kč |
| 50 | 21,38860 Kč | 1 069,43 Kč |
| 100 | 20,36810 Kč | 2 036,81 Kč |
| 300 | 18,84640 Kč | 5 653,92 Kč |
| 500 | 18,17880 Kč | 9 089,40 Kč |
| 1 000 | 17,31117 Kč | 17 311,17 Kč |
| 2 500 | 16,22742 Kč | 40 568,55 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |















