



09561005604 | |
|---|---|
DigiKey Part Number | 1195-2297-ND |
Manufacturer | |
Manufacturer Product Number | 09561005604 |
Description | CONN D-SUB HD PLG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561005604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301A10129X | Amphenol CONEC | 849 | 626-1934-ND | 42,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 45,67480 Kč | 1 141,87 Kč |
| 50 | 43,49100 Kč | 2 174,55 Kč |
| 100 | 41,41440 Kč | 4 141,44 Kč |
| 300 | 38,32343 Kč | 11 497,03 Kč |
| 500 | 36,96656 Kč | 18 483,28 Kč |
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 500 | 33,00029 Kč | 82 500,73 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |























