Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09561004701

DigiKey Part Number
1195-2294-ND
Manufacturer
Manufacturer Product Number
09561004701
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
09561004701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E) High Density
Manufacturer
HARTING
Contact Type
Signal
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
15
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-282PITT Cannon, LLC31003-M24308/2-282P-ND627,00000 KčParametric Equivalent
M24308/2-483PITT Cannon, LLC251003-M24308/2-483P-ND585,42000 KčParametric Equivalent
M24308/2-487PITT Cannon, LLC221003-M24308/2-487P-ND658,08000 KčParametric Equivalent
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,77500 Kč377,75 Kč
2535,40280 Kč885,07 Kč
5033,71020 Kč1 685,51 Kč
10032,09750 Kč3 209,75 Kč
30029,70237 Kč8 910,71 Kč
50028,65052 Kč14 325,26 Kč
1 00027,28333 Kč27 283,33 Kč
2 50025,57607 Kč63 940,18 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč