
09561625813 | |
|---|---|
DigiKey Part Number | 1195-7755-ND |
Manufacturer | |
Manufacturer Product Number | 09561625813 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561625813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090926-P154VLF | Amphenol CS (FCI) | 5 241 | 609-4021-ND | 42,00000 Kč | Similar |
| 10090926-P154XLF | Amphenol CS (FCI) | 1 045 | 609-4022-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 115,42200 Kč | 2 885,55 Kč |
| 50 | 109,91200 Kč | 5 495,60 Kč |
| 100 | 104,66240 Kč | 10 466,24 Kč |
| 300 | 96,85747 Kč | 29 057,24 Kč |
| 500 | 93,43102 Kč | 46 715,51 Kč |
| 1 000 | 88,97567 Kč | 88 975,67 Kč |
| 2 500 | 83,41246 Kč | 208 531,15 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |





