
09670094701 | |
|---|---|
DigiKey Part Number | 1195-2643-ND |
Manufacturer | |
Manufacturer Product Number | 09670094701 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670094701 Models |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer HARTING | Contact Type Signal |
Packaging Tray | Mounting Type Panel Mount |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE09-SR | Adam Tech | 313 | 2057-DE09-SR-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,96840 Kč | 749,21 Kč |
| 50 | 28,53200 Kč | 1 426,60 Kč |
| 100 | 27,16930 Kč | 2 716,93 Kč |
| 300 | 25,14160 Kč | 7 542,48 Kč |
| 500 | 24,25144 Kč | 12 125,72 Kč |
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 2 500 | 21,64869 Kč | 54 121,72 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




































