D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008276

DigiKey Part Number
1195-2580-ND
Manufacturer
Manufacturer Product Number
09670008276
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
09670008276 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-24 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Signal
Termination Finish
Nickel
Contact Type
Female Socket
Features
Insulation Support
Contact Form
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,90000 Kč59,00 Kč
255,51840 Kč137,96 Kč
505,25780 Kč262,89 Kč
1005,00380 Kč500,38 Kč
2504,69096 Kč1 172,74 Kč
5004,46628 Kč2 233,14 Kč
1 0004,25293 Kč4 252,93 Kč
2 5003,98643 Kč9 966,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč