


09694020214 | |
|---|---|
DigiKey Part Number | 1195-5182-ND |
Manufacturer | |
Manufacturer Product Number | 09694020214 |
Description | CONN D-SUB HOUSING RCPT 21POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694020214 Models |
Category | Shell Size, Connector Layout 4 (DC, C) - 21WA4 |
Manufacturer HARTING | Contact Type Signal and Coax or Power |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 21 (17 + 4 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070184 | Molex | 77 | 900-1731070184-ND | 125,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,34500 Kč | 1 183,45 Kč |
| 25 | 110,92840 Kč | 2 773,21 Kč |
| 50 | 105,63260 Kč | 5 281,63 Kč |
| 100 | 100,58880 Kč | 10 058,88 Kč |
| 250 | 94,29276 Kč | 23 573,19 Kč |
| 500 | 89,79500 Kč | 44 897,50 Kč |
| 1 000 | 85,51310 Kč | 85 513,10 Kč |
| 2 500 | 80,16600 Kč | 200 415,00 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |
















