
09691815420 | |
|---|---|
DigiKey Part Number | 1195-2820-ND |
Manufacturer | |
Manufacturer Product Number | 09691815420 |
Description | CONN D-SUB SOCKET SLDR CUP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815420 Models |
Category | Contact Form Machined |
Manufacturer HARTING | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 25 | 83,58880 Kč | 2 089,72 Kč |
| 50 | 79,59500 Kč | 3 979,75 Kč |
| 100 | 75,79650 Kč | 7 579,65 Kč |
| 300 | 70,14173 Kč | 21 042,52 Kč |
| 500 | 67,66018 Kč | 33 830,09 Kč |
| 1 000 | 64,43278 Kč | 64 432,78 Kč |
| 2 500 | 60,40360 Kč | 151 009,00 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |











