
09692017072 | |
|---|---|
DigiKey Part Number | 1195-5153-ND |
Manufacturer | |
Manufacturer Product Number | 09692017072 |
Description | CONN D-SUB RCPT 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09692017072 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 131,21700 Kč | 1 312,17 Kč |
| 25 | 122,98960 Kč | 3 074,74 Kč |
| 50 | 117,11420 Kč | 5 855,71 Kč |
| 100 | 111,52250 Kč | 11 152,25 Kč |
| 300 | 103,20587 Kč | 30 961,76 Kč |
| 500 | 99,55446 Kč | 49 777,23 Kč |
| 1 000 | 94,80765 Kč | 94 807,65 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |















