
09692117072 | |
|---|---|
DigiKey Part Number | 1195-5156-ND |
Manufacturer | |
Manufacturer Product Number | 09692117072 |
Description | CONN D-SUB PLUG 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09692117072 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,14000 Kč | 1 161,40 Kč |
| 25 | 108,85360 Kč | 2 721,34 Kč |
| 50 | 103,65460 Kč | 5 182,73 Kč |
| 100 | 98,70530 Kč | 9 870,53 Kč |
| 300 | 91,34340 Kč | 27 403,02 Kč |
| 500 | 88,11180 Kč | 44 055,90 Kč |
| 1 000 | 83,91011 Kč | 83 910,11 Kč |
| 2 500 | 78,66355 Kč | 196 658,88 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |















