
09692815821 | |
|---|---|
DigiKey Part Number | 1195-7117-ND |
Manufacturer | |
Manufacturer Product Number | 09692815821 |
Description | D SUB MIXED MA 20A S4 SOLDER POW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815821 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer HARTING | Contact Termination Solder Cup |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin | Termination Finish Tin |
Contact Form Machined | Termination Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,52740 Kč | 3 176,37 Kč |
| 100 | 60,49100 Kč | 6 049,10 Kč |
| 300 | 55,97927 Kč | 16 793,78 Kč |
| 500 | 53,99804 Kč | 26 999,02 Kč |
| 1 000 | 51,42200 Kč | 51 422,00 Kč |
| 2 500 | 48,20586 Kč | 120 514,65 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











