
09694117136 | |
|---|---|
DigiKey Part Number | 1195-8028-ND |
Manufacturer | |
Manufacturer Product Number | 09694117136 |
Description | CONN D-SUB PLUG 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09694117136 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 151,90000 Kč | 1 519,00 Kč |
| 25 | 142,39160 Kč | 3 559,79 Kč |
| 50 | 135,58820 Kč | 6 779,41 Kč |
| 100 | 129,11880 Kč | 12 911,88 Kč |
| 250 | 121,03668 Kč | 30 259,17 Kč |
| 500 | 115,26348 Kč | 57 631,74 Kč |
| 1 000 | 109,76767 Kč | 109 767,67 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |











