
09694015136 | |
|---|---|
DigiKey Part Number | 1195-8025-ND |
Manufacturer | |
Manufacturer Product Number | 09694015136 |
Description | CONN D-SUB RCPT 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09694015136 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 10 | 263,08400 Kč | 2 630,84 Kč |
| 25 | 246,60040 Kč | 6 165,01 Kč |
| 50 | 234,82900 Kč | 11 741,45 Kč |
| 100 | 223,62450 Kč | 22 362,45 Kč |
| 250 | 209,63228 Kč | 52 408,07 Kč |
| 500 | 199,63764 Kč | 99 818,82 Kč |
| 1 000 | 190,12135 Kč | 190 121,35 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |












