
09694115136 | |
|---|---|
DigiKey Part Number | 1195-5184-ND |
Manufacturer | |
Manufacturer Product Number | 09694115136 |
Description | CONN D-SUB PLUG 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09694115136 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 206,62000 Kč | 2 066,20 Kč |
| 25 | 193,67720 Kč | 4 841,93 Kč |
| 50 | 184,42960 Kč | 9 221,48 Kč |
| 100 | 175,62940 Kč | 17 562,94 Kč |
| 250 | 164,63944 Kč | 41 159,86 Kč |
| 500 | 156,78828 Kč | 78 394,14 Kč |
| 1 000 | 149,31405 Kč | 149 314,05 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |











