13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09694017136

DigiKey Part Number
1195-8026-ND
Manufacturer
Manufacturer Product Number
09694017136
Description
CONN D-SUB RCPT 13POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09694017136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power (Not Included)
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Termination
Solder Cup
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
4 (DC, C) - 13W6
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10165,92600 Kč1 659,26 Kč
25155,51960 Kč3 887,99 Kč
50148,09460 Kč7 404,73 Kč
100141,02680 Kč14 102,68 Kč
250132,20088 Kč33 050,22 Kč
500125,89602 Kč62 948,01 Kč
1 000119,89333 Kč119 893,33 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč