
09691827422 | |
|---|---|
DigiKey Part Number | 09691827422-ND |
Manufacturer | |
Manufacturer Product Number | 09691827422 |
Description | D SUB MIXED FE 30 A POWER CONTAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827422 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Female Socket | Termination Finish Gold |
Contact Form Machined | Termination Finish Thickness 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 25 | 70,69600 Kč | 1 767,40 Kč |
| 50 | 67,31960 Kč | 3 365,98 Kč |
| 100 | 64,10270 Kč | 6 410,27 Kč |
| 300 | 59,32143 Kč | 17 796,43 Kč |
| 500 | 57,22206 Kč | 28 611,03 Kč |
| 1 000 | 54,49233 Kč | 54 492,33 Kč |
| 2 500 | 51,08410 Kč | 127 710,25 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |












