Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692000633

DigiKey Part Number
1195-5151-ND
Manufacturer
Manufacturer Product Number
09692000633
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
09692000633 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
2 (DA, A) - 3W3
Manufacturer
HARTING
Contact Type
Coax or Power
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub, Combo
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
3 (Coax or Power)
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040032Molex726WM12473-ND57,83000 KčParametric Equivalent
445705-7TE Connectivity Aerospace, Defense and Marine390A34504-ND253,03000 KčParametric Equivalent
L77TWA3W3SAmphenol CS (Commercial Products)24664-L77TWA3W3S-ND64,88000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,24400 Kč842,44 Kč
2578,96080 Kč1 974,02 Kč
5075,18540 Kč3 759,27 Kč
10071,59480 Kč7 159,48 Kč
30066,25430 Kč19 876,29 Kč
50063,90952 Kč31 954,76 Kč
1 00060,86102 Kč60 861,02 Kč
2 50057,05501 Kč142 637,52 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč