D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691825422

DigiKey Part Number
1195-2832-ND
Manufacturer
Manufacturer Product Number
09691825422
Description
CONN D-SUB SOCKET 10-12AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09691825422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
8.00µin (0.203µm)
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,14000 Kč1 161,40 Kč
25108,85360 Kč2 721,34 Kč
50103,65460 Kč5 182,73 Kč
10098,70530 Kč9 870,53 Kč
30091,34340 Kč27 403,02 Kč
50088,11180 Kč44 055,90 Kč
1 00083,91011 Kč83 910,11 Kč
2 50078,66355 Kč196 658,88 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč