
09691015051 | |
|---|---|
DigiKey Part Number | 1195-8003-ND |
Manufacturer | |
Manufacturer Product Number | 09691015051 |
Description | CONN D-SUB RCPT 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09691015051 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Wire Gauge 20 AWG |
Contact Type Signal and Power (Not Included) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,03100 Kč | 1 580,31 Kč |
| 25 | 148,12840 Kč | 3 703,21 Kč |
| 50 | 141,05620 Kč | 7 052,81 Kč |
| 100 | 134,32000 Kč | 13 432,00 Kč |
| 300 | 124,30607 Kč | 37 291,82 Kč |
| 500 | 119,90908 Kč | 59 954,54 Kč |
| 1 000 | 114,19174 Kč | 114 191,74 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |























