



LC1D80CW | |
|---|---|
DigiKey Part Number | 4008-LC1D80CW-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80CW |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 36VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80CW Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 27 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 3.6 VDC |
Coil Voltage 36VDC | Operate Time 130 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 35 ms |
Contact Rating (Current) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 288,73000 Kč | 14 288,73 Kč |
| Unit Price without VAT: | 14 288,73000 Kč |
|---|---|
| Unit Price with VAT: | 17 289,36330 Kč |















