


19300240447 | |
|---|---|
DigiKey Part Number | 1195-5826-ND |
Manufacturer | |
Manufacturer Product Number | 19300240447 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,16000 Kč | 1 131,16 Kč |
| 10 | 961,47700 Kč | 9 614,77 Kč |
| 25 | 901,30120 Kč | 22 532,53 Kč |
| 50 | 858,31420 Kč | 42 915,71 Kč |
| 100 | 817,39540 Kč | 81 739,54 Kč |
| 250 | 766,29680 Kč | 191 574,20 Kč |
| Unit Price without VAT: | 1 131,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,70360 Kč |
































