Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 10A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOT_12-10

DigiKey Part Number
3182-LOT_12-10-ND
Manufacturer
Manufacturer Product Number
LOT_12-10
Description
DC-DC STEP DOWN REGULATORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 10A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.30" H (33.0mm x 13.5mm x 7.6mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1688,10000 Kč688,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:688,10000 Kč
Unit Price with VAT:832,60100 Kč