
09693015133 | |
|---|---|
DigiKey Part Number | 1195-5167-ND |
Manufacturer | |
Manufacturer Product Number | 09693015133 |
Description | CONN D-SUB RCPT 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09693015133 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 222,68400 Kč | 2 226,84 Kč |
| 25 | 208,73680 Kč | 5 218,42 Kč |
| 50 | 198,77120 Kč | 9 938,56 Kč |
| 100 | 189,28440 Kč | 18 928,44 Kč |
| 250 | 177,44148 Kč | 44 360,37 Kč |
| 500 | 168,98014 Kč | 84 490,07 Kč |
| 1 000 | 160,92552 Kč | 160 925,52 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |















