13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09693115133

DigiKey Part Number
1195-5172-ND
Manufacturer
Manufacturer Product Number
09693115133
Description
CONN D-SUB PLUG 13POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09693115133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Green
Mounting Type
Dielectric Material
Polyester Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Wire Gauge
20 AWG
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
10185,49600 Kč1 854,96 Kč
25173,87200 Kč4 346,80 Kč
50165,56500 Kč8 278,25 Kč
100157,66350 Kč15 766,35 Kč
250147,79820 Kč36 949,55 Kč
500140,74918 Kč70 374,59 Kč
1 000134,03947 Kč134 039,47 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč