D-Sub Contact Male Pin Gold Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692815420

DigiKey Part Number
1195-2850-ND
Manufacturer
Manufacturer Product Number
09692815420
Description
CONN D-SUB PIN SLDR CUP GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
09692815420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
HARTING
Contact Termination
Solder Cup
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Termination Finish
Gold
Contact Type
Male Pin
Termination Finish Thickness
8.00µin (0.203µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,40600 Kč704,06 Kč
2565,98400 Kč1 649,60 Kč
5062,83440 Kč3 141,72 Kč
10059,83380 Kč5 983,38 Kč
30055,36963 Kč16 610,89 Kč
50053,40968 Kč26 704,84 Kč
1 00050,86220 Kč50 862,20 Kč
2 50047,68083 Kč119 202,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč