
09692827422 | |
|---|---|
DigiKey Part Number | 09692827422-ND |
Manufacturer | |
Manufacturer Product Number | 09692827422 |
Description | D SUB MIXED MA 30 A CR POWER CON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692827422 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 7.87µin (0.200µm) |
Contact Type Male Pin | Termination Finish Gold |
Contact Form Machined | Termination Finish Thickness 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 25 | 65,98400 Kč | 1 649,60 Kč |
| 50 | 62,83440 Kč | 3 141,72 Kč |
| 100 | 59,83380 Kč | 5 983,38 Kč |
| 300 | 55,36963 Kč | 16 610,89 Kč |
| 500 | 53,40968 Kč | 26 704,84 Kč |
| 1 000 | 50,86220 Kč | 50 862,20 Kč |
| 2 500 | 47,68083 Kč | 119 202,07 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |












