
09693009356 | |
|---|---|
DigiKey Part Number | 1195-09693009356-ND |
Manufacturer | |
Manufacturer Product Number | 09693009356 |
Description | D-SUB M 13W3 ANG MA 20A UNC NM30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 20A |
Number of Positions | Backset Spacing 0.370" (9.40mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents, Mounting Brackets |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 502,31400 Kč | 12 557,85 Kč |
| Unit Price without VAT: | 502,31400 Kč |
|---|---|
| Unit Price with VAT: | 607,79994 Kč |







